842-037-558-107

Heilind Number:EDA842-037-558-107
Manufacturer:EDAC
Manufacturer Number:842-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design, it offers 37 positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it is suitable for various applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB connectivity with this essential component.