842-037-558-108

Heilind Number:EDA842-037-558-108
Manufacturer:EDAC
Manufacturer Number:842-037-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-558-108

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a contact material of Copper Alloy, it ensures reliable conductivity. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving PCB configurations. Boasting 37 positions in a single row, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged applications. Upgrade your PCB connections with this high-quality, green-colored connector.