842-037-559-101

Heilind Number:EDA842-037-559-101
Manufacturer:EDAC
Manufacturer Number:842-037-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-559-101

Detailed Description

Enhance your circuit connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row layout and 37 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Whether you're working on a new project or upgrading existing systems, this right-angle mount connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.