842-037-559-102

Heilind Number:EDA842-037-559-102
Manufacturer:EDAC
Manufacturer Number:842-037-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-559-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in vibrant Green. Designed for reliability, this connector features a single row layout with 37 positions, ensuring seamless board-to-board communication. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it can withstand high temperatures and maintain signal integrity. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB connectivity with this essential component.