842-037-559-103

Heilind Number:EDA842-037-559-103
Manufacturer:EDAC
Manufacturer Number:842-037-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-559-103

Detailed Description

Enhance your high-temp PCB connections with this durable Card Edge Connector. Designed for optimal performance in extreme environments, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 37 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation and compact .1 inch pitch make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your PCB assembly with this high-quality component.