842-037-559-107

Heilind Number:EDA842-037-559-107
Manufacturer:EDAC
Manufacturer Number:842-037-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-559-107

Detailed Description

Enhance your electronics with our high temp card edge connector, designed for optimal performance under extreme conditions. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a single row layout and a total of 37 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Perfect for right angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this innovative card edge connector.