842-037-559-108

Heilind Number:EDA842-037-559-108
Manufacturer:EDAC
Manufacturer Number:842-037-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-559-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 37 positions, perfect for seamless board-to-board connections. Engineered with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and stability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in tight spaces. The right-angle mount orientation allows for easy installation, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB designs with this essential component.