842-038-520-101

Heilind Number:EDA842-038-520-101
Manufacturer:EDAC
Manufacturer Number:842-038-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-101

Detailed Description

Improve your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches, it offers precise alignment on your PCB. The straight mount orientation and one-row configuration with 38 positions make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Elevate your PCB connectivity solutions with this high-quality connector.