842-038-520-102

Heilind Number:EDA842-038-520-102
Manufacturer:EDAC
Manufacturer Number:842-038-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Choose this connector for seamless and secure connectivity in your PCB projects.