842-038-520-103

Heilind Number:EDA842-038-520-103
Manufacturer:EDAC
Manufacturer Number:842-038-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-103

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 38 positions, it seamlessly fits into your PCB setup. The Copper Alloy contacts, operating at an amperage of 3A, guarantee reliable and efficient signal transfer. Its compact pitch of .1 inches and row spacing of .2 inches offer precision in connection. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105°C, making it ideal for industrial environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity with this essential component.