842-038-520-104

Heilind Number:EDA842-038-520-104
Manufacturer:EDAC
Manufacturer Number:842-038-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The single-row design with 38 positions offers versatile connectivity options, while a pitch of .1 in and row spacing of .2 in allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in our connector for efficient board-to-board connectivity solutions.