842-038-520-201

Heilind Number:EDA842-038-520-201
Manufacturer:EDAC
Manufacturer Number:842-038-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for reliable performance in demanding environments, this two-row connector features a total of 38 positions with a tight pitch of .1 inches, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent heat resistance, while the copper alloy contacts guarantee secure and stable connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're looking to establish board-to-board connections or connect peripherals, this Straight-mount Card Edge Connector is the perfect choice for ensuring seamless communication within your electronic systems.