842-038-520-212

Heilind Number:EDA842-038-520-212
Manufacturer:EDAC
Manufacturer Number:842-038-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durable performance, this connector features a double row layout with 38 positions, perfect for high-density applications. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh conditions. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance. The .1-inch pitch and .2-inch row spacing offer precise mating, while the straight mount orientation simplifies installation. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.