842-038-521-101

Heilind Number:EDA842-038-521-101
Manufacturer:EDAC
Manufacturer Number:842-038-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-101

Detailed Description

Upgrade your high-temperature applications with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive settings. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connection applications. Trust in our connector's durability and performance to elevate your electronic projects.