842-038-521-104

Heilind Number:EDA842-038-521-104
Manufacturer:EDAC
Manufacturer Number:842-038-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for lasting performance in demanding environments, this connector features a single row with 38 positions, each crafted with durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, this connector guarantees secure and stable board-to-board connections. Trust in its straight mount orientation for a seamless installation process. Upgrade your setup with this essential component, a testament to our commitment to quality and innovation in PCB connectors.