842-038-521-107

Heilind Number:EDA842-038-521-107
Manufacturer:EDAC
Manufacturer Number:842-038-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission with an amperage rating of 3 A. With a single row layout and 38 positions, it offers seamless integration for your PCB connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial settings. Elevate your connectivity with this essential component.