842-038-521-108

Heilind Number:EDA842-038-521-108
Manufacturer:EDAC
Manufacturer Number:842-038-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 38 positions with a pitch of .1 inches, perfect for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in an eye-catching green color, ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. With a robust construction using copper alloy contacts, this connector guarantees a stable and secure connection. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving board-to-board applications. Elevate your electronics project with this essential component.