842-038-521-112

Heilind Number:EDA842-038-521-112
Manufacturer:EDAC
Manufacturer Number:842-038-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Its single-row configuration with 38 positions offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Whether for industrial machinery or electronic devices, trust in our Card Edge Connector for secure and efficient connectivity.