842-038-521-201

Heilind Number:EDA842-038-521-201
Manufacturer:EDAC
Manufacturer Number:842-038-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures and meet stringent safety standards. With two rows of 38 positions each, it offers ample connectivity options for your applications. The copper alloy contacts ensure secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you require straight or right-angle mounting, this connector offers versatility to suit your needs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for use in industrial, automotive, and other rugged environments. Elevate your board-to-board connections with this high-performance Card Edge Connector.