842-038-521-203

Heilind Number:EDA842-038-521-203
Manufacturer:EDAC
Manufacturer Number:842-038-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. Boasting two rows and 38 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential component.