842-038-521-204

Heilind Number:EDA842-038-521-204
Manufacturer:EDAC
Manufacturer Number:842-038-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 38 positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Elevate your board-to-board connections with this essential component.