842-038-521-207

Heilind Number:EDA842-038-521-207
Manufacturer:EDAC
Manufacturer Number:842-038-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 38 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees reliable signal transmission, even in high-temperature settings ranging from -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector is a vital component for your electronic systems.