842-038-521-212

Heilind Number:EDA842-038-521-212
Manufacturer:EDAC
Manufacturer Number:842-038-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-521-212

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your PCB connections. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With an amperage rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its two rows with a .1-inch pitch and .2-inch row spacing offer seamless connectivity with 38 positions available. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Trust in this connector for secure and high-performance board-to-board PCB connections.