842-038-523-101

Heilind Number:EDA842-038-523-101
Manufacturer:EDAC
Manufacturer Number:842-038-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 38 copper alloy contact positions, it ensures seamless and reliable data transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect fit for a wide range of applications. Elevate your connectivity game with this essential component.