842-038-523-102

Heilind Number:EDA842-038-523-102
Manufacturer:EDAC
Manufacturer Number:842-038-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-102

Detailed Description

Enhance your high-temperature PCB applications with our cutting-edge Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance, this connector is designed for optimal performance in demanding environments. With a single row configuration and 38 positions, it offers seamless connectivity for your PCB boards. The contact material, made of durable Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation and precise pitch of .1 inches, with a row spacing of .2 inches, guarantee easy and secure installation on your circuit boards. Elevate your connectivity solutions with this high-quality Card Edge Connector.