842-038-523-103

Heilind Number:EDA842-038-523-103
Manufacturer:EDAC
Manufacturer Number:842-038-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 38 positions with a .1-inch pitch and .2-inch row spacing, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees excellent durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.