842-038-523-104

Heilind Number:EDA842-038-523-104
Manufacturer:EDAC
Manufacturer Number:842-038-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a striking green hue, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery at up to 3A. Featuring a single row layout with 38 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Engineered for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB projects. Trusted by professionals in the industry, it is part of our comprehensive range of connectors, catering to diverse electronic applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.