842-038-523-112

Heilind Number:EDA842-038-523-112
Manufacturer:EDAC
Manufacturer Number:842-038-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-112

Detailed Description

Discover the unparalleled durability and reliability of our High Temp Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 38 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is a robust Copper Alloy, ensuring superior conductivity. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-temp functionality. Explore our full range of products for all your connector needs.