842-038-523-201

Heilind Number:EDA842-038-523-201
Manufacturer:EDAC
Manufacturer Number:842-038-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-201

Detailed Description

Ensure seamless connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green color, it boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ideal for demanding applications. With a current rating of 3 A, it delivers reliable power transmission. The connector's two rows of 38 positions, each with copper alloy contacts, offer secure and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on the PCB. Designed for straight mounting orientation, it provides easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Explore more in our PCB Connectors category.