842-038-523-204

Heilind Number:EDA842-038-523-204
Manufacturer:EDAC
Manufacturer Number:842-038-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for durability, it boasts a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing. With 38 positions spread across 2 rows and a pitch of .1 inches, it ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and .2-inch row spacing offer convenient installation on your circuit board. Upgrade your setup with this reliable and high-performance connector.