842-038-523-207

Heilind Number:EDA842-038-523-207
Manufacturer:EDAC
Manufacturer Number:842-038-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-207

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, ensuring both visual appeal and robustness in any application. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Featuring a pitch of .1 in and a row spacing of .2 in, it guarantees precise and secure PCB connections. With 38 positions available, it accommodates multiple devices with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connectivity with this essential component.