842-038-523-212

Heilind Number:EDA842-038-523-212
Manufacturer:EDAC
Manufacturer Number:842-038-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-523-212

Detailed Description

Explore new possibilities with our High Temp Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector offers reliability and durability, with a high amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and performance, even in extreme temperatures ranging from -40 to 105 °C. With two rows and 38 positions, it provides ample connectivity for your PCB applications. The Copper Alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your board-to-board connectivity needs. Upgrade your projects with this essential component.