842-038-524-101

Heilind Number:EDA842-038-524-101
Manufacturer:EDAC
Manufacturer Number:842-038-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-101

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With a single row layout and 38 positions, it offers seamless integration for your electronic components. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.