842-038-524-102

Heilind Number:EDA842-038-524-102
Manufacturer:EDAC
Manufacturer Number:842-038-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for precision and durability, this connector boasts a 3A amperage capacity and features a single row layout with 38 positions for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, this connector is perfect for streamlined installations in various applications. Upgrade your connectivity with this essential component, a staple in our comprehensive range of PCB connectors.