842-038-524-103

Heilind Number:EDA842-038-524-103
Manufacturer:EDAC
Manufacturer Number:842-038-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a pitch of .1 inch, it offers precision and efficiency in your board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable power transmission, with an amperage rating of 3A. With 38 positions available, it provides ample room for your components. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Trust in its straight mount orientation for seamless integration into your designs. Explore our range of connectors, and elevate your PCB connections with ease.