842-038-524-108

Heilind Number:EDA842-038-524-108
Manufacturer:EDAC
Manufacturer Number:842-038-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your circuit board with 38 positions available. The straight mount orientation and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.