842-038-524-112

Heilind Number:EDA842-038-524-112
Manufacturer:EDAC
Manufacturer Number:842-038-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its durability. With an amperage rating of 3 A, it offers efficient power transmission while the housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. This single-row connector with 38 positions guarantees seamless integration, thanks to its copper alloy contact material and a pitch of .1 in. The .2 in row spacing and straight mount orientation further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its performance and elevate the efficiency of your connectivity solutions.