842-038-524-201

Heilind Number:EDA842-038-524-201
Manufacturer:EDAC
Manufacturer Number:842-038-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-201

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is designed for reliability in demanding environments. With a solid amperage rating of 3 A, it ensures stable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, provide seamless connectivity for your 38 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this essential component for your PCB assembly needs.