842-038-524-212

Heilind Number:EDA842-038-524-212
Manufacturer:EDAC
Manufacturer Number:842-038-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-524-212

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a double-row configuration and 38 positions, it ensures secure and reliable connections for your PCB applications. The .1 inch pitch and .2 inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Its straight mount orientation offers flexibility in placement, while the vibrant green color adds a touch of visual distinction. Trust in this connector for efficient board-to-board connectivity in a variety of industrial settings.