842-038-540-101

Heilind Number:EDA842-038-540-101
Manufacturer:EDAC
Manufacturer Number:842-038-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 38 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts ensure reliable power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for environments with demanding thermal conditions. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of our Card Edge Connector for your next project.