842-038-540-104

Heilind Number:EDA842-038-540-104
Manufacturer:EDAC
Manufacturer Number:842-038-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 38 copper alloy contacts, it ensures secure and reliable performance. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Whether for industrial or commercial applications, this straight mount connector is a must-have for any PCB setup. Trust in its quality and functionality to streamline your connectivity needs.