842-038-540-108

Heilind Number:EDA842-038-540-108
Manufacturer:EDAC
Manufacturer Number:842-038-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single row layout with 38 positions and a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for a wide range of applications, this green connector is a must-have for your PCB projects.