842-038-540-112

Heilind Number:EDA842-038-540-112
Manufacturer:EDAC
Manufacturer Number:842-038-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this green connector features a single row with 38 positions for seamless board-to-board connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where performance under extreme conditions is crucial. Elevate your PCB assembly with this high-quality connector, a vital component for seamless and efficient circuit connections.