842-038-540-201

Heilind Number:EDA842-038-540-201
Manufacturer:EDAC
Manufacturer Number:842-038-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transmission. Boasting a double-row configuration with 38 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and compact .2-inch row spacing make for easy and convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector to deliver superior performance and durability for all your connectivity requirements.