842-038-540-202

Heilind Number:EDA842-038-540-202
Manufacturer:EDAC
Manufacturer Number:842-038-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector boasts a 3A amperage capacity, ideal for high-performance setups. With a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, it guarantees reliable conductivity. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it accommodates 38 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Elevate your connectivity solutions with this essential component.