842-038-540-207

Heilind Number:EDA842-038-540-207
Manufacturer:EDAC
Manufacturer Number:842-038-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-207

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a double-row configuration and 38 positions, this connector offers ample connectivity options for your circuit boards. The contacts are made from sturdy Copper Alloy, guaranteeing optimal conductivity. Its 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it is a versatile and essential component for your connectivity solutions. Elevate your PCB design with this premium Card Edge Connector.