842-038-540-208

Heilind Number:EDA842-038-540-208
Manufacturer:EDAC
Manufacturer Number:842-038-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh operating conditions. With two rows and a total of 38 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material provides efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it is a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.