842-038-540-212

Heilind Number:EDA842-038-540-212
Manufacturer:EDAC
Manufacturer Number:842-038-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-212

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and reliability. With two rows and a total of 38 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this connector, a vital component in our extensive PCB connectors lineup, is your go-to solution for seamless board-to-board connectivity.