842-038-541-101

Heilind Number:EDA842-038-541-101
Manufacturer:EDAC
Manufacturer Number:842-038-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-101

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a 38-position configuration, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Choose durability and performance with this essential component for your PCB assembly.