842-038-541-102

Heilind Number:EDA842-038-541-102
Manufacturer:EDAC
Manufacturer Number:842-038-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-102

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in vibrant Green. Designed for maximum performance, this connector features a single row with 38 positions, ideal for seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments, while the Copper Alloy contacts guarantee efficient power transmission at 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component.